Red LED Indication - Discrete 1.75V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-310LTT86

DigiKey Part Number
846-SML-310LTT86TR-ND - Tape & Reel (TR)
846-SML-310LTT86CT-ND - Cut Tape (CT)
846-SML-310LTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-310LTT86
Description
LED RED CLEAR 0603 SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.75V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-310LTT86 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
1.75V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Wavelength - Peak
660nm
Color
Package / Case
0603 (1608 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
1.60mm L x 0.80mm W
Lens Transparency
Clear
Height (Max)
0.90mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-D12V1WT86Rohm Semiconductor132 161SML-D12V1WT86CT-ND4,20000 KčSimilar
SML-D12V8WT86Rohm Semiconductor26 887846-SML-D12V8WT86CT-ND4,20000 KčSimilar
In-Stock: 28 101
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,57000 Kč35,70 Kč
1002,50510 Kč250,51 Kč
5002,01286 Kč1 006,43 Kč
1 0001,84971 Kč1 849,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,63903 Kč4 917,09 Kč
6 0001,53124 Kč9 187,44 Kč
9 0001,47590 Kč13 283,10 Kč
15 0001,41331 Kč21 199,65 Kč
21 0001,37604 Kč28 896,84 Kč
30 0001,33966 Kč40 189,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč