
SLR343BN4T3F | |
|---|---|
DigiKey Part Number | 846-SLR343BN4T3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR343BN4T3F |
Description | LED BLUE T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 40° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Height (Max) 5.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3.10mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 100 | 8,84020 Kč | 884,02 Kč |
| 500 | 7,38836 Kč | 3 694,18 Kč |
| 1 000 | 6,91254 Kč | 6 912,54 Kč |
| 2 000 | 6,50833 Kč | 13 016,66 Kč |
| 6 000 | 5,98972 Kč | 35 938,32 Kč |
| 10 000 | 5,79129 Kč | 57 912,90 Kč |
| 26 000 | 5,47971 Kč | 142 472,46 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |





