
SLR-343DC3F | |
|---|---|
DigiKey Part Number | 846-SLR-343DC3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-343DC3F |
Description | LED ORANGE CLEAR T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3.10mm Dia |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Orange | Package / Case Radial |
Lens Transparency Clear | Height (Max) 5.60mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR-342DC3F | Rohm Semiconductor | 1 857 | 846-SLR-342DC3F-ND | 10,50000 Kč | Parametric Equivalent |
| SLR-343DCT32 | Rohm Semiconductor | 2 000 | 846-SLR-343DCT32CT-ND | 10,50000 Kč | Parametric Equivalent |
| 151031YS06000 | Würth Elektronik | 17 738 | 732-5010-ND | 3,78000 Kč | Similar |
| LTL-4256N | LITEON | 4 774 | 160-1147-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 5,13820 Kč | 513,82 Kč |
| 500 | 4,21976 Kč | 2 109,88 Kč |
| 1 000 | 3,91781 Kč | 3 917,81 Kč |
| 2 000 | 3,66079 Kč | 7 321,58 Kč |
| 6 000 | 3,33046 Kč | 19 982,76 Kč |
| 10 000 | 3,20392 Kč | 32 039,20 Kč |
| 26 000 | 3,00498 Kč | 78 129,48 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



