
SLR-343DCT32 | |
|---|---|
DigiKey Part Number | 846-SLR-343DCT32CT-ND - Cut Tape (CT) 846-SLR-343DCT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-343DCT32 |
Description | LED ORANGE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 10mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Orange | Supplier Device Package |
Lens Transparency Clear | Height (Max) 5.60mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 5,13820 Kč | 513,82 Kč |
| 500 | 4,21976 Kč | 2 109,88 Kč |
| 1 000 | 3,91781 Kč | 3 917,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,66079 Kč | 7 321,58 Kč |
| 4 000 | 3,44247 Kč | 13 769,88 Kč |
| 6 000 | 3,33046 Kč | 19 982,76 Kč |
| 10 000 | 3,20392 Kč | 32 039,20 Kč |
| 14 000 | 3,12860 Kč | 43 800,40 Kč |
| 20 000 | 3,05514 Kč | 61 102,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

