
SLR343BN2T3F | |
|---|---|
DigiKey Part Number | 846-SLR343BN2T3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR343BN2T3F |
Description | LED BLUE T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Viewing Angle 40° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Millicandela Rating | Height (Max) 5.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3.10mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 100 | 13,23920 Kč | 1 323,92 Kč |
| 500 | 11,21042 Kč | 5 605,21 Kč |
| 1 000 | 10,54709 Kč | 10 547,09 Kč |
| 2 000 | 9,98413 Kč | 19 968,26 Kč |
| 6 000 | 9,26264 Kč | 55 575,84 Kč |
| 10 000 | 8,98685 Kč | 89 868,50 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


