Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

SLR-343VRT32 | |
|---|---|
DigiKey Part Number | 846-SLR-343VRT32CT-ND - Cut Tape (CT) 846-SLR-343VRT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-343VRT32 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR-343VRT32 Models |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 10mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 650nm |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 5.60mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR-342VR3F | Rohm Semiconductor | 32 323 | 846-SLR-342VR3F-ND | 10,71000 Kč | Parametric Equivalent |
| SLR-342VRT32 | Rohm Semiconductor | 0 | 846-SLR-342VRT32CT-ND | 10,29000 Kč | Parametric Equivalent |
| SLR-342VRTJ7 | Rohm Semiconductor | 0 | SLR-342VRTJ7-ND | 3,55402 Kč | Parametric Equivalent |
| SLR-343VR3F | Rohm Semiconductor | 0 | 846-SLR-343VR3F-ND | 10,71000 Kč | Parametric Equivalent |
| 1254-10SURD/S530-A3 | Everlight Electronics Co Ltd | 0 | 1080-1254-10SURD/S530-A3TR-ND | 1,74297 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 100 | 5,32510 Kč | 532,51 Kč |
| 500 | 4,37850 Kč | 2 189,25 Kč |
| 1 000 | 4,06710 Kč | 4 067,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,80222 Kč | 7 604,44 Kč |
| 4 000 | 3,57727 Kč | 14 309,08 Kč |
| 6 000 | 3,46184 Kč | 20 771,04 Kč |
| 10 000 | 3,33144 Kč | 33 314,40 Kč |
| 14 000 | 3,25385 Kč | 45 553,90 Kč |
| 20 000 | 3,17817 Kč | 63 563,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




