Similar
Similar

SLR-342VRTJ7 | |
|---|---|
DigiKey Part Number | SLR-342VRTJ7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-342VRTJ7 |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 10mA |
Packaging Tape & Box (TB) | Viewing Angle 40° |
Part Status Not For New Designs | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 5.40mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1254-10SURD/S530-A3 | Everlight Electronics Co Ltd | 0 | 1080-1254-10SURD/S530-A3TR-ND | 1,74297 Kč | Similar |
| 3RD-F | Bivar Inc. | 0 | 3RD-F-ND | 3,21060 Kč | Similar |
| 3SRD-F | Bivar Inc. | 0 | 3SRD-F-ND | 3,35550 Kč | Similar |
| LTL-4221-002 | LITEON | 0 | 160-LTL-4221-002TR-ND | 1,64787 Kč | Similar |
| TLUR4400 | Vishay Semiconductor Opto Division | 2 508 | TLUR4400-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,55402 Kč | 7 108,04 Kč |
| 4 000 | 3,34252 Kč | 13 370,08 Kč |
| 6 000 | 3,23401 Kč | 19 404,06 Kč |
| 10 000 | 3,11136 Kč | 31 113,60 Kč |
| 14 000 | 3,03840 Kč | 42 537,60 Kč |
| 20 000 | 2,97500 Kč | 59 500,00 Kč |
| Unit Price without VAT: | 3,55402 Kč |
|---|---|
| Unit Price with VAT: | 4,30036 Kč |



