Image for 1254-10SURD/S530-A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1254-10SURD/S530-A3

DigiKey Part Number
1080-1254-10SURD/S530-A3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1254-10SURD/S530-A3
Description
LED RED DIFFUSED 3MM T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,68502 Kč5 055,06 Kč
Unit Price without VAT:1,68502 Kč
Unit Price with VAT:2,03887 Kč