SLR-343DCT32 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 1 933
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 3,52000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1 933
Unit Price: 10,08000 Kč
Datasheet
Orange 605nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-343DCT32

DigiKey Part Number
846-SLR-343DCT32CT-ND - Cut Tape (CT)
846-SLR-343DCT32TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SLR-343DCT32
Description
LED ORANGE CLEAR T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Orange
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.10mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,88700 Kč68,87 Kč
1004,94080 Kč494,08 Kč
5004,05766 Kč2 028,83 Kč
1 0003,76704 Kč3 767,04 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,52000 Kč7 040,00 Kč
4 0003,31007 Kč13 240,28 Kč
6 0003,20237 Kč19 214,22 Kč
10 0003,08068 Kč30 806,80 Kč
14 0003,00826 Kč42 115,64 Kč
20 0002,93762 Kč58 752,40 Kč
50 0002,78166 Kč139 083,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč