Similar

SLR-342DCT32 | |
|---|---|
DigiKey Part Number | SLR-342DCT32-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLR-342DCT32 |
Description | LED ORANGE CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,52000 Kč | 7 040,00 Kč |
| 4 000 | 3,31007 Kč | 13 240,28 Kč |
| 6 000 | 3,20237 Kč | 19 214,22 Kč |
| 10 000 | 3,08068 Kč | 30 806,80 Kč |
| 14 000 | 3,00826 Kč | 42 115,64 Kč |
| 20 000 | 2,93762 Kč | 58 752,40 Kč |
| 50 000 | 2,78166 Kč | 139 083,00 Kč |
| Unit Price without VAT: | 3,52000 Kč |
|---|---|
| Unit Price with VAT: | 4,25920 Kč |


