
SLR-342MGT32 | |
|---|---|
DigiKey Part Number | 846-SLR-342MGT32CT-ND - Cut Tape (CT) 846-SLR-342MGT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-342MGT32 |
Description | LED GREEN DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 10mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 40° |
Part Status Not For New Designs | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 5.40mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151031VS06000 | Würth Elektronik | 21 426 | 732-5008-ND | 3,57000 Kč | Similar |
| 3GD-S | Bivar Inc. | 136 | 3GD-S-ND | 8,19000 Kč | Similar |
| SSL-LX3044SUGD | Lumex Opto/Components Inc. | 457 | 67-2315-ND | 24,15000 Kč | Similar |
| WP115A10GD | Kingbright | 0 | 754-WP115A10GD-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 5,08990 Kč | 508,99 Kč |
| 500 | 4,17986 Kč | 2 089,93 Kč |
| 1 000 | 3,88022 Kč | 3 880,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,62531 Kč | 7 250,62 Kč |
| 4 000 | 3,40871 Kč | 13 634,84 Kč |
| 6 000 | 3,29756 Kč | 19 785,36 Kč |
| 10 000 | 3,17196 Kč | 31 719,60 Kč |
| 14 000 | 3,09722 Kč | 43 361,08 Kč |
| 20 000 | 3,02432 Kč | 60 486,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

