
WP115A10GD | |
|---|---|
DigiKey Part Number | 754-WP115A10GD-ND |
Manufacturer | |
Manufacturer Product Number | WP115A10GD |
Description | 3MM GREEN LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,65410 Kč | 265,41 Kč |
| 500 | 2,13886 Kč | 1 069,43 Kč |
| 1 000 | 1,96814 Kč | 1 968,14 Kč |
| 2 000 | 1,82263 Kč | 3 645,26 Kč |
| 5 000 | 1,66304 Kč | 8 315,20 Kč |
| 10 000 | 1,56320 Kč | 15 632,00 Kč |
| 25 000 | 1,45406 Kč | 36 351,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |








