
3GD-S | |
|---|---|
DigiKey Part Number | 3GD-S-ND |
Manufacturer | |
Manufacturer Product Number | 3GD-S |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3GD-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 568nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 100 | 3,83420 Kč | 383,42 Kč |
| 500 | 3,12408 Kč | 1 562,04 Kč |
| 1 000 | 2,89016 Kč | 2 890,16 Kč |
| 2 000 | 2,69069 Kč | 5 381,38 Kč |
| 5 000 | 2,47235 Kč | 12 361,75 Kč |
| 10 000 | 2,33588 Kč | 23 358,80 Kč |
| 25 000 | 2,18686 Kč | 54 671,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


