Green 527nm LED Indication - Discrete 3.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA580ENT3F

DigiKey Part Number
846-SLA580ENT3F-ND
Manufacturer
Manufacturer Product Number
SLA580ENT3F
Description
LED GREEN T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
3.3V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
10°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Height (Max)
8.70mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1029,83800 Kč298,38 Kč
10022,70720 Kč2 270,72 Kč
50019,56174 Kč9 780,87 Kč
1 00018,53514 Kč18 535,14 Kč
2 00017,66530 Kč35 330,60 Kč
5 00016,71680 Kč83 584,00 Kč
10 00016,12649 Kč161 264,90 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč