
SLA580BNT3F | |
|---|---|
DigiKey Part Number | 846-SLA580BNT3F-ND |
Manufacturer | |
Manufacturer Product Number | SLA580BNT3F |
Description | LED BLUE CLEAR RADIAL T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 10° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 8.70mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 28,89300 Kč | 288,93 Kč |
| 100 | 21,95340 Kč | 2 195,34 Kč |
| 500 | 18,89274 Kč | 9 446,37 Kč |
| 1 000 | 17,89324 Kč | 17 893,24 Kč |
| 2 000 | 17,04660 Kč | 34 093,20 Kč |
| 5 000 | 16,12331 Kč | 80 616,55 Kč |
| 10 000 | 15,54864 Kč | 155 486,40 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |



