Yellow 587nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLI-580YT3F

DigiKey Part Number
846-SLI-580YT3F-ND
Manufacturer
Manufacturer Product Number
SLI-580YT3F
Description
LED YELLOW CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLI-580YT3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
1.9V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
10°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Height (Max)
8.70mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 884
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,49100 Kč94,91 Kč
1006,87260 Kč687,26 Kč
5005,69844 Kč2 849,22 Kč
1 0005,31249 Kč5 312,49 Kč
2 0004,98451 Kč9 969,02 Kč
5 0004,62578 Kč23 128,90 Kč
10 0004,40202 Kč44 020,20 Kč
25 0004,15800 Kč103 950,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč