
SCZ4011KTAC23 | |
|---|---|
DigiKey Part Number | 846-SCZ4011KTAC23-ND |
Manufacturer | |
Manufacturer Product Number | SCZ4011KTAC23 |
Description | DOT-247 (2-IN-1), 1200V, 106A, H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 106A (Tc) 361W (Tc) Through Hole DOT-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 106A (Tc) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 68A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 36.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 260nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 7230pF @ 800V | |
Power - Max | 361W (Tc) | |
Operating Temperature | -40°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-PowerSIP Module | |
Supplier Device Package | DOT-247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 628,81000 Kč | 1 628,81 Kč |
| 10 | 1 354,28700 Kč | 13 542,87 Kč |
| 25 | 1 285,73280 Kč | 32 143,32 Kč |
| Unit Price without VAT: | 1 628,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 970,86010 Kč |






