New at DigiKey
Mosfet Array 1200V (1.2kV) 394A (Tc) 1667W (Tc) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BST400D12P4A101

DigiKey Part Number
846-BST400D12P4A101-ND
Manufacturer
Manufacturer Product Number
BST400D12P4A101
Description
TRCDRIVE PACK, 1200V, 394A, HALF
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 394A (Tc) 1667W (Tc) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
394A (Tc)
Rds On (Max) @ Id, Vgs
3.5mOhm @ 350A, 18V
Vgs(th) (Max) @ Id
4.8V @ 150mA
Gate Charge (Qg) (Max) @ Vgs
1158nC @ 18V
Input Capacitance (Ciss) (Max) @ Vds
31000pF @ 800V
Power - Max
1667W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
12-PowerDIP Module (1.346", 34.20mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 484,99000 Kč12 484,99 Kč
1010 931,20200 Kč109 312,02 Kč
Unit Price without VAT:12 484,99000 Kč
Unit Price with VAT:15 106,83790 Kč