SCT2H12NYTB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 625
Unit Price: 117,17000 Kč
Datasheet
N-Channel 1700 V 4A (Tc) 44W (Tc) Surface Mount TO-268
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1700 V 4A (Tc) 44W (Tc) Surface Mount TO-268
ROHM 4-pin SiC Power MOSFETs | Digi-Key Daily
ROHM's SiC Power and Gate Driver Solutions

SCT2H12NYTB

DigiKey Part Number
SCT2H12NYTBTR-ND - Tape & Reel (TR)
SCT2H12NYTBCT-ND - Cut Tape (CT)
SCT2H12NYTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT2H12NYTB
Description
SICFET N-CH 1700V 4A TO268
Customer Reference
Detailed Description
N-Channel 1700 V 4A (Tc) 44W (Tc) Surface Mount TO-268
Datasheet
 Datasheet
EDA/CAD Models
SCT2H12NYTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1.1A, 18V
Vgs(th) (Max) @ Id
4V @ 410µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 18 V
Vgs (Max)
+22V, -6V
Input Capacitance (Ciss) (Max) @ Vds
184 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
44W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes