1700 V 6A (Tc) Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC750SMA170S

DigiKey Part Number
150-MSC750SMA170S-ND
Manufacturer
Manufacturer Product Number
MSC750SMA170S
Description
TRANS SJT 1700V D3PAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1700 V 6A (Tc) Surface Mount D3PAK
Datasheet
 Datasheet
EDA/CAD Models
MSC750SMA170S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
-
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D3PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1129,98000 Kč129,98 Kč
25119,89840 Kč2 997,46 Kč
100104,15010 Kč10 415,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,98000 Kč
Unit Price with VAT:157,27580 Kč