



SCT2H12NYTB | |
|---|---|
DigiKey Part Number | SCT2H12NYTBTR-ND - Tape & Reel (TR) SCT2H12NYTBCT-ND - Cut Tape (CT) SCT2H12NYTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT2H12NYTB |
Description | SICFET N-CH 1700V 4A TO268 |
Customer Reference | |
Detailed Description | N-Channel 1700 V 4A (Tc) 44W (Tc) Surface Mount TO-268 |
Datasheet | Datasheet |
EDA/CAD Models | SCT2H12NYTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 1.1A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 410µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 18 V | |
Vgs (Max) | +22V, -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 184 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 44W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,77000 Kč | 151,77 Kč |
| 10 | 102,57700 Kč | 1 025,77 Kč |
| Unit Price without VAT: | 151,77000 Kč |
|---|---|
| Unit Price with VAT: | 183,64170 Kč |





