Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SCT2280KEC | |
|---|---|
DigiKey Part Number | SCT2280KEC-ND |
Manufacturer | |
Manufacturer Product Number | SCT2280KEC |
Description | SICFET N-CH 1200V 14A TO247 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 14A (Tc) 108W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | SCT2280KEC Models |
Category | Vgs(th) (Max) @ Id 4V @ 1.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -6V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 667 pF @ 800 V |
FET Type | Power Dissipation (Max) 108W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 364mOhm @ 4A, 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCT2280KEGC11 | Rohm Semiconductor | 0 | 846-SCT2280KEGC11-ND | 323,37000 Kč | Direct |
| IXFH20N85X | IXYS | 121 | IXFH20N85X-ND | 273,39000 Kč | Similar |
| IXFH26N100X | IXYS | 258 | IXFH26N100X-ND | 494,71000 Kč | Similar |
| IXFJ20N85X | IXYS | 0 | IXFJ20N85X-ND | 206,52933 Kč | Similar |
| IXFR32N100Q3 | IXYS | 26 | IXFR32N100Q3-ND | 1 087,07000 Kč | Similar |








