N-Channel 1000 V 26A (Tc) 860W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH26N100X

DigiKey Part Number
IXFH26N100X-ND
Manufacturer
Manufacturer Product Number
IXFH26N100X
Description
MOSFET N-CH 1000V 26A TO247
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 26A (Tc) 860W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
320mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
6V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
113 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3290 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
860W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1414,29000 Kč414,29 Kč
30260,02533 Kč7 800,76 Kč
120233,17925 Kč27 981,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:414,29000 Kč
Unit Price with VAT:501,29090 Kč