Parametric Equivalent



SCT2160KEGC11 | |
|---|---|
DigiKey Part Number | 846-SCT2160KEGC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT2160KEGC11 |
Description | 1200V, 22A, THD, SILICON-CARBIDE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 22A (Tc) 165W (Tc) Through Hole TO-247N |
Datasheet | Datasheet |
EDA/CAD Models | SCT2160KEGC11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 208mOhm @ 7A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 18 V | |
Vgs (Max) | +22V, -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 165W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247N | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,66000 Kč | 333,66 Kč |
| 10 | 279,69300 Kč | 2 796,93 Kč |
| 450 | 270,67356 Kč | 121 803,10 Kč |
| Unit Price without VAT: | 333,66000 Kč |
|---|---|
| Unit Price with VAT: | 403,72860 Kč |



