SCT2160KEHRC11 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 333,66000 Kč
Datasheet
N-Channel 1200 V 22A (Tc) 165W (Tc) Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 22A (Tc) 165W (Tc) Through Hole TO-247N
ROHM's SiC Power and Gate Driver Solutions

SCT2160KEHRC11

DigiKey Part Number
846-SCT2160KEHRC11-ND
Manufacturer
Manufacturer Product Number
SCT2160KEHRC11
Description
1200V, 22A, THD, SILICON-CARBIDE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 22A (Tc) 165W (Tc) Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
208mOhm @ 7A, 18V
Vgs(th) (Max) @ Id
4V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 18 V
Vgs (Max)
+22V, -6V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
165W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247N
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1480,22000 Kč480,22 Kč
30305,26900 Kč9 158,07 Kč
120281,39942 Kč33 767,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:480,22000 Kč
Unit Price with VAT:581,06620 Kč