Diode 1200 V 10A Through Hole TO-220ACFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 10A Through Hole TO-220ACFP
4th Gen SiC MOSFETs

SCS210KGC17

DigiKey Part Number
846-SCS210KGC17-ND
Manufacturer
Manufacturer Product Number
SCS210KGC17
Description
DIODE SIC 1.2KV 10A TO220ACFP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 1200 V 10A Through Hole TO-220ACFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Part Status
Active
Capacitance @ Vr, F
550pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1200 V
Package / Case
Current - Average Rectified (Io)
10A
Supplier Device Package
TO-220ACFP
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 10 A
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1213,13000 Kč213,13 Kč
50117,58880 Kč5 879,44 Kč
100108,38120 Kč10 838,12 Kč
50092,26732 Kč46 133,66 Kč
1 00089,08402 Kč89 084,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,13000 Kč
Unit Price with VAT:257,88730 Kč