SCT2160KEC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 0
Unit Price: 460,49000 Kč
Datasheet

Similar


IXYS
In Stock: 277
Unit Price: 358,44000 Kč
Datasheet

Similar


IXYS
In Stock: 681
Unit Price: 588,15000 Kč
Datasheet

Similar


IXYS
In Stock: 677
Unit Price: 693,56000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 134
Unit Price: 182,47000 Kč
Datasheet
N-Channel 1200 V 22A (Tc) 165W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 22A (Tc) 165W (Tc) Through Hole TO-247
ROHM 4-pin SiC Power MOSFETs | Digi-Key Daily

SCT2160KEC

DigiKey Part Number
SCT2160KEC-ND
Manufacturer
Manufacturer Product Number
SCT2160KEC
Description
SICFET N-CH 1200V 22A TO247
Customer Reference
Detailed Description
N-Channel 1200 V 22A (Tc) 165W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 18 V
Packaging
Tube
Vgs (Max)
+22V, -6V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 800 V
FET Type
Power Dissipation (Max)
165W (Tc)
Technology
Operating Temperature
175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Rds On (Max) @ Id, Vgs
208mOhm @ 7A, 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCT2160KEGC11Rohm Semiconductor0846-SCT2160KEGC11-ND460,49000 KčDirect
IXFH30N85XIXYS277IXFH30N85X-ND358,44000 KčSimilar
IXFH32N100XIXYS681IXFH32N100X-ND588,15000 KčSimilar
IXFX40N90PIXYS677238-IXFX40N90P-ND693,56000 KčSimilar
MSC180SMA120BMicrochip Technology134691-MSC180SMA120B-ND182,47000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes