
Category | Vgs(th) (Max) @ Id 6.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 230 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 14000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 960W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package PLUS247™-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 230mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,56000 Kč | 693,56 Kč |
| 30 | 452,87100 Kč | 13 586,13 Kč |
| 120 | 411,22133 Kč | 49 346,56 Kč |
| Unit Price without VAT: | 693,56000 Kč |
|---|---|
| Unit Price with VAT: | 839,20760 Kč |

