MFR Recommended
Direct



SCS308AMC | |
|---|---|
DigiKey Part Number | SCS308AMC-ND |
Manufacturer | |
Manufacturer Product Number | SCS308AMC |
Description | DIODE SIL CARB 650V 8A TO220FM |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220FM |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 400pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220FM |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS308AMC7G | Rohm Semiconductor | 1 000 | 846-SCS308AMC7G-ND | 19,64000 Kč | MFR Recommended |
| FFSPF0865A | onsemi | 805 | FFSPF0865A-ND | 19,00000 Kč | Direct |



