Diode 650 V 8A Through Hole TO-220F-2FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSPF0865A

DigiKey Part Number
FFSPF0865A-ND
Manufacturer
Manufacturer Product Number
FFSPF0865A
Description
DIODE SIL CARB 650V 8A TO220F2FS
Customer Reference
Detailed Description
Diode 650 V 8A Through Hole TO-220F-2FS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
463pF @ 1V, 100kHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220F-2FS
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 8 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 805
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1111,08000 Kč111,08 Kč
1073,70300 Kč737,03 Kč
10052,45300 Kč5 245,30 Kč
50043,38732 Kč21 693,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,08000 Kč
Unit Price with VAT:134,40680 Kč