
SCS308AMC7G | |
|---|---|
DigiKey Part Number | 846-SCS308AMC7G-ND |
Manufacturer | |
Manufacturer Product Number | SCS308AMC7G |
Description | DIODE SIL CARB 650V 8A TO220FM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220FM |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 400pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-220FM |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 50 | 59,69320 Kč | 2 984,66 Kč |
| 100 | 54,36590 Kč | 5 436,59 Kč |
| 500 | 45,03610 Kč | 22 518,05 Kč |
| 1 000 | 42,04052 Kč | 42 040,52 Kč |
| 2 000 | 39,52307 Kč | 79 046,14 Kč |
| 5 000 | 39,08253 Kč | 195 412,65 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |

