SCS306AMC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1 000
Unit Price: 103,94000 Kč
Datasheet

Direct


onsemi
In Stock: 848
Unit Price: 97,22000 Kč
Datasheet
Diode 650 V 6A Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 6A Through Hole TO-220FM
4th Gen SiC MOSFETs

SCS306AMC

DigiKey Part Number
SCS306AMC-ND
Manufacturer
Manufacturer Product Number
SCS306AMC
Description
DIODE SIL CARB 650V 6A TO220FM
Customer Reference
Detailed Description
Diode 650 V 6A Through Hole TO-220FM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
300pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220FM
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 6 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCS306AMC7GRohm Semiconductor1 000846-SCS306AMC7G-ND103,94000 KčMFR Recommended
FFSPF0665Aonsemi848FFSPF0665A-ND97,22000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes