Diode 650 V 6A Through Hole TO-220F-2FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSPF0665A

DigiKey Part Number
FFSPF0665A-ND
Manufacturer
Manufacturer Product Number
FFSPF0665A
Description
DIODE SIL CARB 650V 6A TO220F2FS
Customer Reference
Detailed Description
Diode 650 V 6A Through Hole TO-220F-2FS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
361pF @ 1V, 100kHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220F-2FS
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 6 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SICRF6650SMC Diode Solutions2311655-1950-ND2,02000 KčSimilar
In-Stock: 848
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
197,22000 Kč97,22 Kč
5049,83660 Kč2 491,83 Kč
10045,24650 Kč4 524,65 Kč
50037,20090 Kč18 600,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,22000 Kč
Unit Price with VAT:117,63620 Kč