


SCS220AGC17 | |
|---|---|
DigiKey Part Number | 846-SCS220AGC17-ND |
Manufacturer | |
Manufacturer Product Number | SCS220AGC17 |
Description | DIODE SIC 650V 20A TO220ACFP |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-220ACFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 600 V | |
Capacitance @ Vr, F | 730pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220ACFP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,35000 Kč | 183,35 Kč |
| 50 | 88,65840 Kč | 4 432,92 Kč |
| 100 | 85,55980 Kč | 8 555,98 Kč |
| 500 | 80,75286 Kč | 40 376,43 Kč |
| Unit Price without VAT: | 183,35000 Kč |
|---|---|
| Unit Price with VAT: | 221,85350 Kč |



