
RUQ050N02TR | |
|---|---|
DigiKey Part Number | RUQ050N02TR-ND - Tape & Reel (TR) RUQ050N02CT-ND - Cut Tape (CT) RUQ050N02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUQ050N02TR |
Description | MOSFET N-CH 20V 5A TSMT6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RUQ050N02TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 100 | 10,36670 Kč | 1 036,67 Kč |
| 500 | 8,04938 Kč | 4 024,69 Kč |
| 1 000 | 7,30331 Kč | 7 303,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,35539 Kč | 19 066,17 Kč |
| 6 000 | 5,87818 Kč | 35 269,08 Kč |
| 9 000 | 5,63512 Kč | 50 716,08 Kč |
| 15 000 | 5,40699 Kč | 81 104,85 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


