
RTF015P02TL | |
|---|---|
DigiKey Part Number | RTF015P02TLTR-ND - Tape & Reel (TR) RTF015P02TLCT-ND - Cut Tape (CT) RTF015P02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTF015P02TL |
Description | MOSFET P-CH 20V 1.5A TUMT3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTF015P02TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 100 | 9,77880 Kč | 977,88 Kč |
| 500 | 7,57524 Kč | 3 787,62 Kč |
| 1 000 | 6,86572 Kč | 6 865,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,96427 Kč | 17 892,81 Kč |
| 6 000 | 5,51040 Kč | 33 062,40 Kč |
| 9 000 | 5,27922 Kč | 47 512,98 Kč |
| 15 000 | 5,01949 Kč | 75 292,35 Kč |
| 21 000 | 5,01327 Kč | 105 278,67 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

