
RSX101VA-30TR | |
---|---|
DigiKey Part Number | RSX101VA-30TR-ND - Tape & Reel (TR) RSX101VA-30CT-ND - Cut Tape (CT) RSX101VA-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX101VA-30TR |
Description | DIODE SCHOTTKY 30V 1A TUMD2 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,66000 Kč | 11,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,64458 Kč | 7 933,74 Kč |
6 000 | 2,40906 Kč | 14 454,36 Kč |
9 000 | 2,28901 Kč | 20 601,09 Kč |
15 000 | 2,15407 Kč | 32 311,05 Kč |
21 000 | 2,07417 Kč | 43 557,57 Kč |
30 000 | 1,99651 Kč | 59 895,30 Kč |
75 000 | 1,87470 Kč | 140 602,50 Kč |
Unit Price without VAT: | 11,66000 Kč |
---|---|
Unit Price with VAT: | 14,10860 Kč |