


RSX101VAM30TR | |
|---|---|
DigiKey Part Number | RSX101VAM30TR-ND - Tape & Reel (TR) RSX101VAM30CT-ND - Cut Tape (CT) RSX101VAM30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX101VAM30TR |
Description | DIODE SCHOTTKY 30V 1A TUMD2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RSX101VAM30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 500 | 2,76964 Kč | 1 384,82 Kč |
| 1 000 | 2,46454 Kč | 2 464,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07635 Kč | 6 229,05 Kč |
| 6 000 | 1,88058 Kč | 11 283,48 Kč |
| 9 000 | 1,78072 Kč | 16 026,48 Kč |
| 15 000 | 1,66852 Kč | 25 027,80 Kč |
| 21 000 | 1,60205 Kč | 33 643,05 Kč |
| 30 000 | 1,53742 Kč | 46 122,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


