RSX101VA-30TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 29 175
Unit Price: 9,66000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 16 408
Unit Price: 16,17000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 688
Unit Price: 7,14000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 6 314
Unit Price: 4,41000 Kč
Datasheet
Diode 30 V 1A Surface Mount TUMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSX101VA-30TR

DigiKey Part Number
RSX101VA-30TR-ND - Tape & Reel (TR)
RSX101VA-30CT-ND - Cut Tape (CT)
RSX101VA-30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX101VA-30TR
Description
DIODE SCHOTTKY 30V 1A TUMD2
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount TUMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TUMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,66591 Kč7 997,73 Kč
6 0002,42849 Kč14 570,94 Kč
9 0002,30747 Kč20 767,23 Kč
15 0002,17145 Kč32 571,75 Kč
21 0002,09090 Kč43 908,90 Kč
30 0002,01262 Kč60 378,60 Kč
75 0001,88982 Kč141 736,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč