
| RSJ400N10FRATL | |
|---|---|
| DigiKey Part Number | RSJ400N10FRATLTR-ND - Tape & Reel (TR) RSJ400N10FRATLCT-ND - Cut Tape (CT) RSJ400N10FRATLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RSJ400N10FRATL | 
| Description | MOSFET N-CH 100V 40A LPTS | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 100 V 40A (Tc) 1.35W (Ta), 50W (Tc) Surface Mount LPTS | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RSJ400N10FRATL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 100 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
| Rds On (Max) @ Id, Vgs | 27mOhm @ 40A, 10V | |
| Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
| Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 1.35W (Ta), 50W (Tc) | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | LPTS | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 75,94000 Kč | 75,94 Kč | 
| 10 | 52,84700 Kč | 528,47 Kč | 
| 100 | 37,26980 Kč | 3 726,98 Kč | 
| 500 | 33,48434 Kč | 16 742,17 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 28,33548 Kč | 28 335,48 Kč | 
| 2 000 | 27,15183 Kč | 54 303,66 Kč | 
| Unit Price without VAT: | 75,94000 Kč | 
|---|---|
| Unit Price with VAT: | 91,88740 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic