P-Channel 30 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSE002P03TL

DigiKey Part Number
RSE002P03TLTR-ND - Tape & Reel (TR)
RSE002P03TLCT-ND - Cut Tape (CT)
RSE002P03TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSE002P03TL
Description
MOSFET P-CH 30V 200MA EMT3
Customer Reference
Detailed Description
P-Channel 30 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3
EDA/CAD Models
RSE002P03TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 10 V
Part Status
Not For New Designs
Power Dissipation (Max)
150mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
EMT3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.4Ohm @ 200mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE1E002SPTCLRohm Semiconductor57 179RE1E002SPTCLCT-ND6,05000 KčSimilar
BSH201,215Nexperia USA Inc.01727-BSH201,215CT-ND10,01000 KčSimilar
In-Stock: 280
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
108,94700 Kč89,47 Kč
1005,74150 Kč574,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,34814 Kč10 044,42 Kč
6 0003,08328 Kč18 499,68 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč