
RE1E002SPTCL | |
|---|---|
DigiKey Part Number | RE1E002SPTCLTR-ND - Tape & Reel (TR) RE1E002SPTCLCT-ND - Cut Tape (CT) RE1E002SPTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1E002SPTCL |
Description | MOSFET P-CH 30V 250MA EMT3F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 250mA (Ta) 150mW (Ta) Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | RE1E002SPTCL Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 30 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package EMT3F (SOT-416FL) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 250mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,73300 Kč | 37,33 Kč |
| 100 | 2,32330 Kč | 232,33 Kč |
| 500 | 1,70932 Kč | 854,66 Kč |
| 1 000 | 1,51036 Kč | 1 510,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25675 Kč | 3 770,25 Kč |
| 6 000 | 1,12870 Kč | 6 772,20 Kč |
| 9 000 | 1,06338 Kč | 9 570,42 Kč |
| 15 000 | 0,98991 Kč | 14 848,65 Kč |
| 21 000 | 0,94638 Kč | 19 873,98 Kč |
| 30 000 | 0,90406 Kč | 27 121,80 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |







