
RSE002N06TL | |
---|---|
DigiKey Part Number | RSE002N06TLTR-ND - Tape & Reel (TR) RSE002N06TLCT-ND - Cut Tape (CT) RSE002N06TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSE002N06TL |
Description | MOSFET N-CH 60V 250MA EMT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 150mW (Ta) Surface Mount EMT3 |
EDA/CAD Models | RSE002N06TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | EMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,50000 Kč | 7,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,58294 Kč | 4 748,82 Kč |
6 000 | 1,42901 Kč | 8 574,06 Kč |
9 000 | 1,35052 Kč | 12 154,68 Kč |
15 000 | 1,26226 Kč | 18 933,90 Kč |
21 000 | 1,20998 Kč | 25 409,58 Kč |
30 000 | 1,15915 Kč | 34 774,50 Kč |
75 000 | 1,04757 Kč | 78 567,75 Kč |
150 000 | 0,98943 Kč | 148 414,50 Kč |
Unit Price without VAT: | 7,50000 Kč |
---|---|
Unit Price with VAT: | 9,07500 Kč |