
RE1L002SNTL | |
|---|---|
DigiKey Part Number | RE1L002SNTLTR-ND - Tape & Reel (TR) RE1L002SNTLCT-ND - Cut Tape (CT) RE1L002SNTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1L002SNTL |
Description | MOSFET N-CH 60V 250MA EMT3F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 150mW (Ta) Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | RE1L002SNTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 3,77000 Kč | 37,70 Kč |
| 100 | 2,34960 Kč | 234,96 Kč |
| 500 | 1,73264 Kč | 866,32 Kč |
| 1 000 | 1,53288 Kč | 1 532,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14732 Kč | 3 441,96 Kč |
| 6 000 | 0,99859 Kč | 5 991,54 Kč |
| 9 000 | 0,78612 Kč | 7 075,08 Kč |
| 15 000 | 0,77332 Kč | 11 599,80 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |









