
RS3E130ATTB1 | |
|---|---|
DigiKey Part Number | 846-RS3E130ATTB1TR-ND - Tape & Reel (TR) 846-RS3E130ATTB1CT-ND - Cut Tape (CT) 846-RS3E130ATTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3E130ATTB1 |
Description | PCH -30V -13A POWER MOSFET : RS3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 13A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3730 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 Kč | 58,73 Kč |
| 10 | 37,89000 Kč | 378,90 Kč |
| 100 | 26,07670 Kč | 2 607,67 Kč |
| 500 | 21,32070 Kč | 10 660,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,64057 Kč | 44 101,43 Kč |
| 5 000 | 17,41888 Kč | 87 094,40 Kč |
| Unit Price without VAT: | 58,73000 Kč |
|---|---|
| Unit Price with VAT: | 71,06330 Kč |





