RS1P600BETB1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 252
Unit Price: 3,59000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 166
Unit Price: 3,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 385
Unit Price: 2,03000 Kč
Datasheet
N-Channel 100 V 17.5A (Ta), 60A (Tc) 3W (Ta), 35W (Tc) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1P600BETB1

DigiKey Part Number
RS1P600BETB1TR-ND - Tape & Reel (TR)
RS1P600BETB1CT-ND - Cut Tape (CT)
RS1P600BETB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1P600BETB1
Description
MOSFET N-CH 100V 17.5A/60A 8HSOP
Customer Reference
Detailed Description
N-Channel 100 V 17.5A (Ta), 60A (Tc) 3W (Ta), 35W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
EDA/CAD Models
RS1P600BETB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9.7mOhm @ 17.5A, 10V
Vgs(th) (Max) @ Id
4V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 35W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes