Similar
Similar
Similar

RS1E320GNTB | |
|---|---|
DigiKey Part Number | RS1E320GNTBTR-ND - Tape & Reel (TR) RS1E320GNTBCT-ND - Cut Tape (CT) RS1E320GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E320GNTB |
Description | MOSFET N-CH 30V 32A 8HSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 38A (Ta), 80A (Tc) 3W (Ta), 34W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1E320GNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2850 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta), 34W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 32A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1E321GNTB1 | Rohm Semiconductor | 2 295 | RS1E321GNTB1CT-ND | 65,72000 Kč | Similar |
| BSC020N03MSGATMA1 | Infineon Technologies | 25 355 | BSC020N03MSGATMA1CT-ND | 41,37000 Kč | Similar |
| BSC0902NSATMA1 | Infineon Technologies | 16 390 | BSC0902NSATMA1CT-ND | 30,24000 Kč | Similar |
| FDMC7660S | onsemi | 7 | FDMC7660SFSCT-ND | 45,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,12879 Kč | 32 821,97 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |





