
RS1E240BNTB | |
|---|---|
DigiKey Part Number | RS1E240BNTBTR-ND - Tape & Reel (TR) RS1E240BNTBCT-ND - Cut Tape (CT) RS1E240BNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E240BNTB |
Description | MOSFET N-CH 30V 24A 8HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 40A (Tc) 3W (Ta), 30W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1E240BNTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3900 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 100 | 9,69900 Kč | 969,90 Kč |
| 500 | 7,51140 Kč | 3 755,70 Kč |
| 1 000 | 6,80692 Kč | 6 806,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,04390 Kč | 15 109,75 Kč |
| 5 000 | 5,57220 Kč | 27 861,00 Kč |
| 7 500 | 5,33190 Kč | 39 989,25 Kč |
| 12 500 | 5,06190 Kč | 63 273,75 Kč |
| 17 500 | 4,96078 Kč | 86 813,65 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |








