
SGF1-4OZ | |
|---|---|
DigiKey Part Number | 315-SGF1-4OZ-ND |
Manufacturer | |
Manufacturer Product Number | SGF1-4OZ |
Description | 4OZ LIQUID ZINC STAINED GLASS SO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - Lead Free, Water-Soluble |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Lead Free, Water-Soluble | |
Form | Bottle, 4oz (113.398g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Ambient Temperature | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,54000 Kč | 360,54 Kč |
| 5 | 310,77000 Kč | 1 553,85 Kč |
| 10 | 291,49400 Kč | 2 914,94 Kč |
| 25 | 267,83360 Kč | 6 695,84 Kč |
| 50 | 251,19060 Kč | 12 559,53 Kč |
| 100 | 235,56190 Kč | 23 556,19 Kč |
| 500 | 202,80330 Kč | 101 401,65 Kč |
| 1 000 | 196,68827 Kč | 196 688,27 Kč |
| Unit Price without VAT: | 360,54000 Kč |
|---|---|
| Unit Price with VAT: | 436,25340 Kč |


