
SI4403CDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4403CDY-T1-GE3TR-ND - Tape & Reel (TR) SI4403CDY-T1-GE3CT-ND - Cut Tape (CT) SI4403CDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4403CDY-T1-GE3 |
Description | MOSFET P-CH 20V 13.4A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 13.4A (Tc) 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 15.5mOhm @ 9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2380 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 100 | 10,84130 Kč | 1 084,13 Kč |
| 500 | 8,41054 Kč | 4 205,27 Kč |
| 1 000 | 7,62773 Kč | 7 627,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,78009 Kč | 16 950,23 Kč |
| 5 000 | 6,25606 Kč | 31 280,30 Kč |
| 7 500 | 5,98908 Kč | 44 918,10 Kč |
| 12 500 | 5,68915 Kč | 71 114,38 Kč |
| 17 500 | 5,51160 Kč | 96 453,00 Kč |
| 25 000 | 5,33904 Kč | 133 476,00 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

